You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8659ACPZ-R7

Operational Amplifier, 4 Channels, 230 kHz, 80 V/ms, 2.7V to 18V, ± 1.35V to ± 9V, LFCSP, 16 Pins

ANALOG DEVICES AD8659ACPZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8659ACPZ-R7
Order Code:
4020063
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8659ACPZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8659 is a quad micropower, precision, rail-to-rail input/output amplifiers optimized for low power and wide operating supply voltage range applications. The combination of low supply current, low offset voltage, very low input bias current, wide supply range and rail-to-rail input and output make the AD8659 ideal for current monitoring in process and motor control applications. The combination of precision specifications makes these devices ideal for DC gain and buffering of sensor front ends or high impedance input sources in wireless or remote sensors or transmitters. It is suitable for use in portable operating systems, current monitors, 4mA to 20mA loop drivers, buffer/level shifting, multipole filters, remote/wireless sensors and low power transimpedance amplifiers.
  • Single-supply operation: 2.7V to 18V
  • Dual-supply operation: ±1.35V to ±9V
  • 350μV maximum low offset voltage
  • 20pA maximum low input bias current
  • Gain bandwidth product: 230KHz at AV = 100 typical
  • Unity-gain crossover: 230KHz typ
  • 305KHz typ -3dB closed-loop bandwidth
  • Unity-gain stable, excellent electromagnetic interference immunity
  • 16 lead LFCSP package
  • Operating temperature range from -40 to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
230kHz

:
80V/ms

:
2.7V to 18V, ± 1.35V to ± 9V

:
LFCSP

:
16Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
5pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,049 In stock Need more?

1,049 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥714.78 ( ¥786.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1500+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥714.78 (¥786.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥485.93 (¥534.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥455.37 (¥500.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥424.80 (¥467.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥399.72 (¥439.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥386.73 (¥425.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥373.73 (¥411.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥366.54 (¥403.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --