You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8656ARZ
Operational Amplifier, 2 Channels, 28 MHz, 11 V/µs, 2.7V to 5.5V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8656ARZ
- Order Code:
- 4020058
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8656ARZ Datasheet
Product Overview
- Input voltage noise density is 2.7nV/√Hz at (f = 10kHz)
- Low offset voltage is 250µV max at (VCM = 0V to 5V)
- Offset voltage drift is 0.4µV/°C typ
- Bandwidth is 28MHz typ at (VS = 5V, VCM = VS/2, TA = 25°C)
- Rail-to-rail input/output, unity gain stable
- Operating voltage range is 2.7V to 5.5V
- Supply current/amplifier is 3.7mA at (VS = 5V, VCM = VS/2, TA = 25°C)
- Slew rate is 11V/µs typ at (RL = 10Kohm)
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead SOIC-N
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 28MHz
- :
- 11V/µs
- :
- 2.7V to 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- CMOS
- :
- Rail - Rail Input / Output (RRIO)
- :
- 50µV
- :
- 1pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
356 In stock Need more?
356 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 2548+
- 5096+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥841.75 (¥925.93) | ( ) |
10+ | ¥532.95 (¥586.25) | ( ) |
98+ | ¥402.85 (¥443.14) | ( ) |
196+ | ¥390.31 (¥429.34) | ( ) |
294+ | ¥377.77 (¥415.55) | ( ) |
588+ | ¥355.83 (¥391.41) | ( ) |
2548+ | ¥347.95 (¥382.75) | ( ) |
5096+ | ¥340.07 (¥374.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.