You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8656ARMZ-REEL

Operational Amplifier, 2 Channels, 28 MHz, 11 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

ANALOG DEVICES AD8656ARMZ-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8656ARMZ-REEL
Order Code:
4020057
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8656ARMZ-REEL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8656 is a lowest noise, precision CMOS amplifier. It leverage the Analog Devices DigiTrim® technology to achieve high dc accuracy. The high precision performance of the device improves the resolution and dynamic range in low voltage applications. Audio applications, such as microphone pre-amps and audio mixing consoles, benefit from the low noise, low distortion, and high output current capability of the device to reduce system level noise performance and maintain audio fidelity. The high precision and rail-to-rail input and output of the device benefit data acquisition, process controls, and PLL filter applications. It is widely used in application such as ADC and DAC buffers, audio, industrial controls, precision filters, digital scales, automotive collision avoidance, PLL filters etc.
  • Input voltage noise density is 2.7nV/√Hz at (f = 10kHz)
  • Low offset voltage is 250µV max at (VCM = 0V to 5V)
  • Offset voltage drift is 0.4µV/°C typ
  • Bandwidth is 28MHz typ at (VS = 5V, VCM = VS/2, TA = 25°C)
  • Rail-to-rail input/output, unity gain stable
  • Operating voltage range is 2.7V to 5.5V
  • Supply current/amplifier is 3.7mA at (VS = 5V, VCM = VS/2, TA = 25°C)
  • Slew rate is 11V/µs typ at (RL = 10Kohm)
  • Operating temperature range is −40°C to +125°C
  • Packaging style is 8-lead MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
28MHz

:
11V/µs

:
2.7V to 5.5V

:
MSOP

:
8Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
50µV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

Available for back order

Deliveries start from 3/18/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥797.86 ( ¥877.65  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥797.86 (¥877.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥547.06 (¥601.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥481.23 (¥529.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥404.28 (¥444.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥360.88 (¥396.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥353.93 (¥389.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥346.98 (¥381.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥340.03 (¥374.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --