You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8655WARMZ-RL

Operational Amplifier, 1 Channels, 28 MHz, 11 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

ANALOG DEVICES AD8655WARMZ-RL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8655WARMZ-RL
Order Code:
4296533
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AD8655WARMZ-RL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8655WARMZ-RL is a low-noise, precision CMOS amplifier. It leverages the Analog Devices DigiTrim® technology to achieve high dc accuracy. It provides low noise (2.7nV/√Hz at 10KHz), low THD + N (0.0007%), and high precision performance (250µV max over VCM) to low voltage applications. The ability to swing rail-to-rail at the input and output enables designers to buffer analogue-to-digital converters (ADCs) and other wide-dynamic range devices in single-supply systems. The high precision performance of the device improves the resolution and dynamic range in low-voltage applications. Audio applications, such as microphone pre-amps and audio mixing consoles, benefit from the low noise, low distortion, and high output current capability of the device to reduce system-level noise performance and maintain audio fidelity. It is used in applications such as ADC and DAC buffers, audio, industrial controls, precision filters, digital scales, automotive collision avoidance, and PLL filters.
  • Rail-to-rail input/output, unity gain stable, qualified for automotive applications
  • Offset voltage is 50µV typical at (VCM = 0V to 5V, VS = 5V, VCM = VS/2, TA = 25°C)
  • Offset voltage drift is 0.4µV/°C typical at (VS = 5V, VCM = VS/2, TA = 25°C)
  • Input bias current is 1pA typical at (VS = 5V, VCM = VS/2, TA = 25°C)
  • Common-mode rejection ratio is 100dB typical at (VS = 5V, VCM = VS/2, TA = 25°C)
  • Supply current/amplifier is 3.7mA typical at (VS = 5V, VCM = VS/2, TA = 25°C)
  • Gain bandwidth product is 28MHz typical at (VS = 5V, VCM = VS/2, TA = 25°C)
  • Slew rate is 11V/µs typical at (RL = 10Kohm, VS = 5V, VCM = VS/2, TA = 25°C)
  • Input voltage noise density is 4nV/√Hz typical at (VS = 5V, VCM = VS/2, TA = 25°C)
  • Operating temperature range from -40°C to +125°C, 8-lead MSOP package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
28MHz

:
11V/µs

:
2.7V to 5.5V

:
MSOP

:
8Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
50µV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,969 In stock Need more?

2,969 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥714.78 ( ¥786.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥714.78 (¥786.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥453.01 (¥498.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥415.39 (¥456.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥377.77 (¥415.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥340.15 (¥374.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥318.21 (¥350.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥286.17 (¥314.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥270.15 (¥297.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --