You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8651ARMZ

Operational Amplifier, 1 Channels, 50 MHz, 41 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

ANALOG DEVICES AD8651ARMZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8651ARMZ
Order Code:
4020040
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8651ARMZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8651 is a high precision, low noise, low distortion, rail-to-rail CMOS operational amplifier that run from a single-supply voltage of 2.7V to 5.5V. It features the newest generation of DigiTrim® in-package trimming. This new generation measures and corrects the offset over the entire input common-mode range, providing less distortion from VOS variation than is typical of other rail-to-rail amplifiers. Offset voltage and CMRR are both specified and guaranteed over the entire common-mode range as well as over the extended industrial temperature range. It is widely used in application such as optical communications, laser source drivers/controllers, broadband communications, high speed ADCs and DACs, microwave link interface, cell phone PA control, video line drivers, audio etc.
  • Gain bandwidth is 50MHz at 5V
  • Voltage noise density is 4.5nV/√Hz typ at (f = 100kHz)
  • Offset voltage is 100μV typ, specified over entire common-mode range
  • Slew rate is 41V/μs typ
  • Input bias current is 1pA typ
  • Supply current is 9.5mA typ
  • Settling time, 0.01% is 0.2μs typ at (G = ±1, 2V step)
  • Operating temperature is –40°C to +125°C
  • Packaging style is 8-lead MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
50MHz

:
41V/µs

:
2.7V to 5.5V

:
MSOP

:
8Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
100µV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

303 In stock Need more?

303 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥788.46 ( ¥867.31  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥788.46 (¥867.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥529.82 (¥582.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥485.93 (¥534.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥442.04 (¥486.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥401.28 (¥441.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥374.64 (¥412.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥362.47 (¥398.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥356.39 (¥392.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --