You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8648ARZ-REEL

Operational Amplifier, 4 Channels, 24 MHz, 11 V/µs, 2.7V to 5.5V, NSOIC, 14 Pins

ANALOG DEVICES AD8648ARZ-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8648ARZ-REEL
Order Code:
4020038
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8648ARZ-REEL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8648 is a quad channel, rail-to-rail, input and output, single-supply amplifier. It features low offset voltage, wide signal bandwidth, low input voltage, and low current noise. The combination of 24MHz bandwidth, low offset, low noise, and very low input bias current makes this amplifier useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from the combination of performance features. It offer high output drive capability, which is excellent for audio line drivers and other low impedance applications. It is widely used in application such as battery-powered instruments, multipole filters, ADC front ends, sensors, barcode scanners, ASIC input or output amplifiers, audio amplifiers, photodiode amplifiers, data path/mux/switch control etc.
  • Offset voltage is 0.6mV typ
  • Single-supply operation is 2.7V to 5.5V
  • Voltage noise density is 8nV/√Hz
  • Operating temperature is −40°C to +125°C
  • Slew rate is 11V/μs typ at (RL = 2Kohm)
  • Short-circuit output current is 120mA typ
  • No phase reversal, unity gain stable
  • Low input bias current is 0.3pA typ
  • Low supply current per amplifier is 1.5mA typ
  • Package style is 14-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
24MHz

:
11V/µs

:
2.7V to 5.5V

:
NSOIC

:
14Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
600µV

:
0.3pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,985 In stock Need more?

1,985 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥515.71 ( ¥567.28  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥515.71 (¥567.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥415.39 (¥456.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥380.12 (¥418.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥344.85 (¥379.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥310.37 (¥341.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥289.99 (¥318.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥247.67 (¥272.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥241.40 (¥265.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --