You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8644ARUZ

Operational Amplifier, 4 Channels, 5.5 MHz, 7.5 V/µs, 5V to 18V, TSSOP, 14 Pins

ANALOG DEVICES AD8644ARUZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8644ARUZ
Order Code:
4020024
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8644ARUZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8644 is a quad channel, rail-to-rail amplifier optimized for LCD monitor applications. It is processed using the Analog Devices, Inc. high voltage, extra fast complementary bipolar (HV XFCB) process. This proprietary process includes trench-isolated transistors that lower internal parasitic capacitance, which improves gain bandwidth, phase margin, and capacitive load drive. The low supply current of 800μA (typical) per amplifier is critical for portable or densely packed designs. In addition, the rail-to-rail output swing provides greater dynamic range and control than standard video amplifiers provide. It is widely used in application such as LCD gamma and VCOM drivers, modems, portable instrumentation, direct access arrangement etc.
  • Unity-gain bandwidth is 5.5MHz typ
  • Low voltage offset is 1mV typ
  • Slew rate is 7.5V/μs typ
  • Single-supply operation is 5V to 18V
  • High output current is 70mA typ
  • Stable with large capacitive loads
  • Operating temperature is -20°C to +85°C
  • Packaging style is 14-lead TSSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
5.5MHz

:
7.5V/µs

:
5V to 18V

:
TSSOP

:
14Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
1mV

:
80nA

:
Surface Mount

:
-20°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

388 In stock Need more?

388 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,470.01 ( ¥1,617.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 96+
  • 192+
  • 288+
  • 576+
  • 1056+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,470.01 (¥1,617.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,028.44 (¥1,131.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
96+ ¥787.20 (¥865.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
192+ ¥775.18 (¥852.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
288+ ¥769.17 (¥846.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
576+ ¥763.16 (¥839.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1056+ ¥757.15 (¥832.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --