You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8641ARZ

Operational Amplifier, 1 Channels, 3.5 MHz, 3 V/µs, 5V to 26V, ± 2.5V to ± 13V, NSOIC, 8 Pins

ANALOG DEVICES AD8641ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8641ARZ
Order Code:
4020013
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8641ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8641 is a low power, precision JFET input amplifier featuring extremely low input bias current and rail-to-rail output. The ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables designers to buffer complementary metal-oxide semiconductor digital-to-analogue converters (CMOS DACs), ASICs, and other wide output swing devices in single-supply systems. This device is suitable for applications utilizing multichannel boards that require low power to manage heat. Other applications include photodiodes, ATE reference level drivers, battery management, and industrial controls. It is widely used in application such as line/battery-powered instruments, photodiode amplifiers, precision current sensing, medical instrumentation, industrial controls, precision filters, portable audio, ATE etc.
  • Supply current/amplifier is 195μA typ
  • Very low input bias current is 0.25pA typ
  • Low offset voltage is 50μV typ
  • Single-supply operation is 5V to 26V
  • Dual-supply operation is ±2.5V to ±13V
  • Rail-to-rail output, unity-gain stable, no phase reversal
  • Voltage noise is 4µV p-p typ
  • Common-mode rejection ratio is 93dB typ at (VCM = 0V to 2.5V)
  • Operating temperature is −40°C to +125°C
  • Package style is 8-lead standard small outline package [SOIC-N]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
3.5MHz

:
3V/µs

:
5V to 26V, ± 2.5V to ± 13V

:
NSOIC

:
8Pins

:
JFET

:
Rail - Rail Output (RRO)

:
50µV

:
0.25pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

215 In stock Need more?

215 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥985.96 ( ¥1,084.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 1078+
  • 2548+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥985.96 (¥1,084.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥658.35 (¥724.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥470.25 (¥517.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥463.20 (¥509.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥456.15 (¥501.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥443.61 (¥487.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1078+ ¥424.80 (¥467.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2548+ ¥421.12 (¥463.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --