You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8639ARZ

Operational Amplifier, 2 Channels, 1.5 MHz, 2 V/µs, 5V to 16V, ± 2.5V to ± 8V, NSOIC, 8 Pins

ANALOG DEVICES AD8639ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8639ARZ
Order Code:
4020008
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8639ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8639 is a dual channel, wide bandwidth, auto-zero amplifier. It features rail-to-rail output swing and low noise. This amplifier have very low offset, drift, and bias current. Using the Analog Devices, Inc., topology, this auto-zero amplifier combine low cost with high accuracy and low noise. No external capacitors are required. In addition, it reduces the digital switching noise found in most chopper stabilized amplifiers. Many systems can take advantage of the rail-to-rail output swing provided by the amplifier to maximize signal-to-noise ratio (SNR). It is widely used in application such as pressure and position sensors, strain gauge amplifiers, medical instrumentation, thermocouple amplifiers, automotive sensors, precision references, precision current sensing etc.
  • Low offset voltage is 9μV maximum
  • Offset drift is 0.04μV/°C maximum
  • Single-supply operation is 5V to 16V, dual-supply operation is ±2.5V to ±8V
  • High gain is 136dB typ, voltage noise is 1.2μV p-p at (0.1Hz to 10Hz)
  • High CMRR is 133dB typ, high PSRR is 143dB typical
  • Gain bandwidth is 1.35MHz typ at (RL = 2Kohm, CL = 20pF, AV = 1)
  • Very low input bias current is 40pA max
  • Low supply current is 1.3mA max, slew rate is 2.5V/μs typ at (RL = 10Kohm, CL = 20pF, AV = 1)
  • Operating temperature range is −40°C to +125°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1.5MHz

:
2V/µs

:
5V to 16V, ± 2.5V to ± 8V

:
NSOIC

:
8Pins

:
Zero Drift

:
Rail - Rail Output (RRO)

:
3µV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

47 In stock Need more?

47 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,142.71 ( ¥1,256.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 1078+
  • 2548+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,142.71 (¥1,256.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥721.05 (¥793.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥556.47 (¥612.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥540.01 (¥594.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥523.55 (¥575.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥493.77 (¥543.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1078+ ¥486.62 (¥535.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2548+ ¥480.99 (¥529.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --