You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8639ARMZ-REEL

Operational Amplifier, 2 Channels, 1.5 MHz, 2.5 V/µs, 5V to 16V, ± 2.5V to ± 8V, MSOP, 8 Pins

ANALOG DEVICES AD8639ARMZ-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8639ARMZ-REEL
Order Code:
4217935
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8639ARMZ-REEL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8639 is a dual wide bandwidth, auto-zero rail-to-rail output operational amplifier. This amplifier has very low offset, drift, and bias current. Operation is fully specified from ±2.5V to ±8V dual supply. It provides benefits previously found only in expensive zero-drift or chopper-stabilized amplifiers. Using the Analog Devices, Inc., topology, these auto-zero amplifiers combine low cost with high accuracy and low noise. No external capacitors are required. In addition, the AD8639 greatly reduce the digital switching noise found in most chopper stabilized amplifiers. With a typical offset voltage of only 3μV, drift of 0.01μV/°C, and noise of 1.2μV p-p, the AD8639 is suited for applications in which error sources cannot be tolerated. Application includes pressure and position sensors, strain gauge amplifiers, medical instrumentation, thermocouple amplifiers, automotive sensors, precision references, precision current sensing.
  • 3μV typical offset voltage (VSY = 5V, VCM = VSY/2, TA = 25°C)
  • 136dB typ large signal voltage gain (RL=10Kohm, Vo=0.5V to 4.5V, VSY=5V, VCM=VSY/2, TA=25°C)
  • 133dB typ common-mode rejection ratio (VCM=0V to 3V, VO=0.5V to 4.5V, VSY=5V, VCM=VSY/2, TA = 25°C)
  • 143dB typ power supply rejection ratio (VSY=4.5V to 16V, VO=0.5V to 4.5V, VCM=VSY/2, TA = 25°C)
  • 1.5pA typical input bias current (VSY = 5V, VCM = VSY/2, TA = 25°C)
  • 1.3mA maximum supply current per amplifier (IO = 0mA, VSY = 5V, VCM = VSY/2, TA = 25°C)
  • Input voltage range from -0.1V to +3V (-40°C ≤ TA ≤ +125°C)
  • 2.5V/μs typical slew rate (RL = 10Kohm, CL = 20pF, AV = 1, TA = 25°C)
  • 1.35MHz typical gain bandwidth product (RL = 2Kohm, CL = 20pF, AV = 1)
  • 8 lead MSOP package, operating temperature range from -40°C to +125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1.5MHz

:
2.5V/µs

:
5V to 16V, ± 2.5V to ± 8V

:
MSOP

:
8Pins

:
Zero Drift

:
Rail - Rail Output (RRO)

:
3µV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,785 In stock Need more?

1,785 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,188.17 ( ¥1,306.99  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,188.17 (¥1,306.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥813.54 (¥894.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥716.35 (¥787.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥608.19 (¥669.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥554.90 (¥610.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥523.55 (¥575.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥482.79 (¥531.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥480.99 (¥529.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --