You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8639ACPZ-REEL7

Operational Amplifier, Dual, 2 Channels, 1.5 MHz, 2 V/µs, 5V to 16V, ± 2.5V to ± 8V, LFCSP-WD-EP

ANALOG DEVICES AD8639ACPZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8639ACPZ-REEL7
Order Code:
4218451
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AD8639 Series
Technical Datasheet:
AD8639ACPZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AD8639 Series)

See all from this product range

Product Overview

AD8639 is a dual channel, wide bandwidth, auto-zero amplifier featuring rail-to-rail output swing and low noise. This amplifier has very low offset, drift, and bias current. Operation is fully specified from 5V to 16V single supply (±2.5V to ±8V dual supply). It provides benefits previously found only in expensive zero-drift or chopper-stabilized amplifiers. Using the Analog Devices, Inc., topology, this auto-zero amplifier combines low cost with high accuracy and low noise. No external capacitors are required. In addition, this device greatly reduces the digital switching noise found in most chopper stabilized amplifiers. Position and pressure sensors, medical equipment, and strain gauge amplifiers benefit greatly from nearly zero drift over their operating temperature ranges. It is used in applications such as pressure and position sensors, strain gauge amplifiers, medical instrumentation, thermocouple amplifiers, automotive sensors, precision references, precision current sensing.
  • Rail-to-rail output swing, qualified for automotive application
  • Offset voltage is 3μV typical at (VSY = 5V, VCM = VSY/2, TA = 25°C)
  • Input bias current is 1.5pA typical at (VSY = 5V, VCM = VSY/2, TA = 25°C)
  • Common-mode rejection ratio is 133dB typical at (VCM = 0V to 3V, TA = 25°C)
  • Power supply rejection ratio is 143dB typical at (VSY = 5V, VCM = VSY/2, TA = 25°C)
  • Supply current per amplifier is 1mA typical at (VSY = 5V, VCM = VSY/2, TA = 25°C)
  • Slew rate is 2.5V/μs typical at (RL = 10Kohm, CL = 20pF, AV = 1)
  • Settling time to 0.1% is 3μs typical at (VIN = 2V step, CL = 20pF, RL = 1Kohm, AV = 1)
  • Gain bandwidth product is 1.35MHz typical at (RL = 2Kohm, CL = 20pF, AV = 1)
  • Operating temperature is -40°C to +125°C, package style is 8-lead LFCSP
  • WD

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1.5MHz

:
2V/µs

:
5V to 16V, ± 2.5V to ± 8V

:
LFCSP-WD-EP

:
8Pins

:
Zero Drift

:
Rail - Rail Output (RRO)

:
3µV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
AD8639 Series

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,357 In stock Need more?

1,357 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥964.02 ( ¥1,060.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1500+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥964.02 (¥1,060.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥664.62 (¥731.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥619.17 (¥681.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥573.71 (¥631.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥528.25 (¥581.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥500.04 (¥550.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥463.98 (¥510.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥459.13 (¥505.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --