You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8638ARZ-REEL7
Operational Amplifier, 1 Channels, 1.5 MHz, 2 V/µs, 5V to 16V, ± 2.5V to ± 8V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8638ARZ-REEL7
- Order Code:
- 4020004
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8638ARZ-REEL7 Datasheet
Product Overview
- Low offset voltage is 9μV maximum
- Offset drift is 0.04μV/°C maximum
- Single-supply operation is 5V to 16V, dual-supply operation is ±2.5V to ±8V
- High gain is 136dB typ, voltage noise is 1.2μV p-p at (0.1Hz to 10Hz)
- High CMRR is 133dB typ, high PSRR is 143dB typical
- Gain bandwidth is 1.35MHz typ at (RL = 2Kohm, CL = 20pF, AV = 1)
- Very low input bias current is 40pA max
- Low supply current is 1.3mA max, slew rate is 2.5V/μs typ at (RL = 10Kohm, CL = 20pF, AV = 1)
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead SOIC-N
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 1.5MHz
- :
- 2V/µs
- :
- 5V to 16V, ± 2.5V to ± 8V
- :
- NSOIC
- :
- 8Pins
- :
- Zero Drift
- :
- Rail - Rail Output (RRO)
- :
- 3µV
- :
- 1pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
715 more will be available on 2/22/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1000+
- 3000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥575.28 (¥632.81) | ( ) |
10+ | ¥453.01 (¥498.31) | ( ) |
25+ | ¥421.87 (¥464.06) | ( ) |
100+ | ¥344.07 (¥378.48) | ( ) |
250+ | ¥305.89 (¥336.48) | ( ) |
1000+ | ¥298.45 (¥328.30) | ( ) |
3000+ | ¥291.01 (¥320.11) | ( ) |
5000+ | ¥283.56 (¥311.92) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.