You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8629TRZ-EP
Operational Amplifier, 2 Channels, 2.5 MHz, 1 V/µs, 2.7V to 5V, ± 1.35V to ± 2.5V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8629TRZ-EP
- Order Code:
- 4019996
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8629TRZ-EP Datasheet
Product Overview
- Lowest auto zero amplifier noise
- Low offset voltage: 1µV typical at VS = 2.7V
- Input offset drift of 0.002 µV/°C at VS = 2.7V
- Rai to rail input and output swing
- 5V single -supply operation and no external components required
- High gain, CMRR and PSRR of 130dB at VS = 2.7V
- Very low input bias current is 100pA maximum at VS = 2.7V and overload recovery time is 50µs
- 1V/µs typ slew rate and 0.9mA/amplifier supply current at VS = 2.7V
- 8 lead NSOIC package
- Operating temperature range from -55°C to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 2.5MHz
- :
- 1V/µs
- :
- 2.7V to 5V, ± 1.35V to ± 2.5V
- :
- NSOIC
- :
- 8Pins
- :
- Zero Drift
- :
- Rail - Rail Input / Output (RRIO)
- :
- 1µV
- :
- 30pA
- :
- Surface Mount
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
98 In stock Need more?
98 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,131.80 (¥2,344.98) | ( ) |
10+ | ¥1,688.20 (¥1,857.02) | ( ) |
98+ | ¥1,468.75 (¥1,615.63) | ( ) |
196+ | ¥1,333.24 (¥1,466.56) | ( ) |
294+ | ¥1,238.01 (¥1,361.81) | ( ) |
588+ | ¥1,180.04 (¥1,298.04) | ( ) |
1078+ | ¥1,159.02 (¥1,274.92) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.