You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8629ARZ
Operational Amplifier, Dual, 2 Channels, 2.5 MHz, 1 V/µs, 2.7V to 5V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8629ARZ
- Order Code:
- 4019993
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AD8629
- Technical Datasheet:
- AD8629ARZ Datasheet
Product Range Selector (AD8629)
See all from this product rangeProduct Overview
- Rail-to-rail input and output swing
- 5V single-supply operation
- No external capacitor is required
- Maximum input offset voltage of 5μV at VS = 5.0V, VCM = 2.5V, TA = 25°C
- Maximum input bias current of 100pA at VS = 5.0V, VCM = 2.5V, TA = 25°C
- Input offset current of 200pA maximum at VS = 5.0V, VCM = 2.5V, TA = 25°C
- Voltage noise of 0.5μV p-p (0.1Hz-10Hz)/slew rate of 1.0V/μs (RL = 10Kohm) at VS = 5.0V
- CMRR of 140dB typ VCM=0V-5V, VS=5V, TA=25°C, PSRR of 130dB typ VS=2.7V to 5.5V, −40 ≤ TA ≤ +125°C
- 8-lead SOIC package, -40°C to +125°C temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 2.5MHz
- :
- 1V/µs
- :
- 2.7V to 5V
- :
- SOIC
- :
- 8Pins
- :
- Zero Drift
- :
- Rail - Rail Input / Output (RRIO)
- :
- 1µV
- :
- 30pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- AD8629
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Available for back order
155 more will be available on 2/23/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
- 2548+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,054.93 (¥1,160.42) | ( ) |
10+ | ¥699.11 (¥769.02) | ( ) |
98+ | ¥479.66 (¥527.63) | ( ) |
196+ | ¥474.96 (¥522.46) | ( ) |
294+ | ¥454.15 (¥499.57) | ( ) |
588+ | ¥452.36 (¥497.60) | ( ) |
1078+ | ¥450.57 (¥495.63) | ( ) |
2548+ | ¥448.78 (¥493.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.