You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8627AKSZ-R2

Operational Amplifier, 1 Channels, 5 MHz, 5 V/µs, 5V to 26V, ± 2.5V to ± 13V, SC-70, 5 Pins

ANALOG DEVICES AD8627AKSZ-R2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8627AKSZ-R2
Order Code:
4019978
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8627AKSZ-R2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8627 is a precision JFET input amplifier. It features true single-supply operation, low power consumption, and rail-to-rail output. The outputs remain stable with capacitive loads of over 500pF; the supply current is less than 630μA/amp. Applications for the device include photodiode transimpedance amplification, ATE reference level drivers, battery management, both line powered and portable instrumentation, and remote sensor signal conditioning, which includes automotive sensors, industrial controls, automotive sensors, precision filters, audio etc.
  • Input bias current is 0.25pA typ
  • Single-supply operation is 5V to 26V
  • Dual-supply operation is ±2.5V to ±13V
  • Rail-to-rail output, voltage noise is 1.9µV p-p typ at (0.1Hz to 10Hz)
  • Unity gain stable, no phase reversal
  • Low offset voltage is 0.05mV typ
  • Slew rate is 5V/µs typ at (VS = 5V, VCM = 1.5V, TA = 25°C)
  • Gain bandwidth product is 5MHz typ at (VS = 5V, VCM = 1.5V, TA = 25°C)
  • Operating temperature is –40°C to +85°C
  • Packaging style is 5-lead SC70

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
5MHz

:
5V/µs

:
5V to 26V, ± 2.5V to ± 13V

:
SC-70

:
5Pins

:
JFET

:
Rail - Rail Output (RRO)

:
50µV

:
0.25pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

313 In stock Need more?

313 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,133.31 ( ¥1,246.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,133.31 (¥1,246.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥901.36 (¥991.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥787.13 (¥865.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥657.93 (¥723.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥637.77 (¥701.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥617.60 (¥679.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥603.04 (¥663.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --