You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8625ARZ

Operational Amplifier, 4 Channels, 5 MHz, 5 V/µs, 5V to 26V, ± 2.5V to ± 13V, NSOIC, 14 Pins

ANALOG DEVICES AD8625ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8625ARZ
Order Code:
4019972
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8625ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8625 is a precision JFET input amplifier. It features true single-supply operation, low power consumption, and rail-to-rail output. It has an ability to swing rail-to-rail at the input and rail-to-rail at the output it also enables it to be used for buffer CMOS DACs, ASICs, and other wide output swing devices in single-supply systems. The 5MHz bandwidth and low offset are ideal for precision filters. It is widely used in application such as 8photodiode amplifiers, ATEs, line-powered/battery-powered instrumentation, industrial controls, automotive sensors, precision filters, audio etc.
  • Very low IB is 1pA max
  • Single-supply operation is 5V to 26V
  • Dual-supply operation is ±2.5V to ±13V
  • Low supply current is 630μA/amp typ
  • Low offset voltage is 500μV max
  • Unity gain stable, no phase reversal
  • Slew rate is 5V/µs
  • Gain bandwidth is 5MHz
  • Voltage noise is 1.9µV p-p at (0.1Hz to 10Hz)
  • Operating temperature is –40°C to +85°C, package style is 14-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
5MHz

:
5V/µs

:
5V to 26V, ± 2.5V to ± 13V

:
NSOIC

:
14Pins

:
JFET

:
Rail - Rail Output (RRO)

:
50µV

:
0.25pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

88 In stock Need more?

88 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,678.80 ( ¥1,846.68  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 56+
  • 112+
  • 280+
  • 504+
  • 1008+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,678.80 (¥1,846.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,263.41 (¥1,389.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
56+ ¥1,156.82 (¥1,272.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
112+ ¥1,155.25 (¥1,270.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
280+ ¥1,136.04 (¥1,249.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
504+ ¥1,136.03 (¥1,249.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1008+ ¥1,136.02 (¥1,249.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --