You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8624ACPZ-R7
Operational Amplifier, 4 Channels, 560 kHz, 0.48 V/µs, 5V to 36V, LFCSP-WQ, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8624ACPZ-R7
- Order Code:
- 4210444
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8624ACPZ-R7 Datasheet
Product Overview
- Very low offset voltage is 10μV typical at (VSY = ±2.5V, VCM = 0V, TA = 25°C)
- Input bias current is 30pA typical at (VSY = ±2.5V, VCM = 0V, TA = 25°C)
- Low input offset voltage drift is 1.2 μV/°C maximum at (VSY = ±2.5V, VCM = 0V, TA = 25°C)
- Very low voltage noise is 12nV/√Hz typical at (f = 1KHz, VSY = ±2.5V, TA = 25°C)
- Rail-to-rail output swing, unity gain stable
- Operating voltage range from ±2.5V to ±15V
- Power supply rejection ratio is 145dB typical at (VS = ±2V to ±18V)
- Gain bandwidth product is 540KHz typical at (RL = 10Kohm, CL = 20pF, AV = 1)
- Slew rate is 0.28V/μs typical at (RL = 10Kohm, CL = 100pF AV = 1)
- Operating temperature is -40°C to +125°C, package style is 16-lead LFCSP-WQ
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 560kHz
- :
- 0.48V/µs
- :
- 5V to 36V
- :
- LFCSP-WQ
- :
- 16Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 10µV
- :
- 45pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
1,333 In stock Need more?
1,333 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,901.38 (¥2,091.52) | ( ) |
10+ | ¥1,338.65 (¥1,472.52) | ( ) |
25+ | ¥1,192.87 (¥1,312.16) | ( ) |
100+ | ¥1,029.85 (¥1,132.84) | ( ) |
250+ | ¥951.48 (¥1,046.63) | ( ) |
500+ | ¥922.03 (¥1,014.23) | ( ) |
1500+ | ¥907.30 (¥998.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.