You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8622ARZ
Operational Amplifier, 2 Channels, 560 kHz, 0.48 V/µs, ± 2.5V to ± 15V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8622ARZ
- Order Code:
- 4019965
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AD8622ARZ Datasheet
Product Overview
- Very low offset voltage is 125μV max
- Supply current/amplifier is 215μA typ at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Input bias current is 200pA max at (VSY = ±15V, VCM = 0V, TA = 25°C), unity gain stable
- Low input offset voltage drift is 1.2μV/°C max at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Very low voltage noise is 11nV/√Hz typ at (f = 1kHz)
- Operating voltage range is ±2.5V to ±15V
- Slew rate is 0.28V/μs typ at (RL = 10Kohm, CL = 100pF AV = 1)
- Common-mode rejection ratio is 120dB typ at (VCM = −1.3V to +1.3V)
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead SOIC-N
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 560kHz
- :
- 0.48V/µs
- :
- 2.5V to 15V
- :
- NSOIC
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 10µV
- :
- 45pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
94 In stock Need more?
94 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,326.11 (¥1,458.72) | ( ) |
10+ | ¥912.29 (¥1,003.52) | ( ) |
98+ | ¥627.00 (¥689.70) | ( ) |
196+ | ¥609.76 (¥670.74) | ( ) |
294+ | ¥592.52 (¥651.77) | ( ) |
588+ | ¥562.74 (¥619.01) | ( ) |
1078+ | ¥550.55 (¥605.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.