You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8617ARZ-REEL7

Operational Amplifier, 2 Channels, 400 kHz, 0.1 V/µs, 1.8V to 5.5V, NSOIC, 8 Pins

ANALOG DEVICES AD8617ARZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8617ARZ-REEL7
Order Code:
4019950
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8617ARZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8617 is a dual channel micro power, rail-to-rail input and output amplifier. It feature low supply current, as well as low input voltage and current noise. The combination of low noise, very low input bias currents, and low power consumption make the amplifier especially useful in portable and loop-powered instrumentation. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in low power, single-supply systems. This amplifier is widely used in application such as battery-powered instrumentation, multipole filters, current shunt sense, sensors, ADC predrivers, DAC drivers/level shifters, low power ASIC input or output amplifiers etc.
  • Offset voltage is 2.2mV maximum
  • Low input bias current is 1pA maximum
  • Single-supply operation is 1.8V to 5.5V
  • Low noise is 22nV/√Hz, gain bandwidth is 400kHz at (RL = 100Kohm)
  • Micropower is 50μA/amplifier maximum over temperature
  • No phase reversal, unity gain stable
  • Supply current/amplifier is 38μA at (VO = VSY/2)
  • Slew rate is 0.1V/μs at (RL = 10Kohm)
  • Operating temperature range is −40°C to +125°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
400kHz

:
0.1V/µs

:
1.8V to 5.5V

:
NSOIC

:
8Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
400µV

:
0.2pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

145 In stock Need more?

145 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥506.31 ( ¥556.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥506.31 (¥556.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥324.48 (¥356.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥296.27 (¥325.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥268.05 (¥294.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥231.99 (¥255.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥206.91 (¥227.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥200.13 (¥220.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥196.46 (¥216.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --