You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8616ARZ-REEL7

Operational Amplifier, 2 Channels, 24 MHz, 12 V/µs, 2.7V to 5V, NSOIC, 8 Pins

ANALOG DEVICES AD8616ARZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8616ARZ-REEL7
Order Code:
4019946
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8616ARZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8616 is a dual channel, rail-to-rail, input and output, single-supply amplifier featuring very low offset voltage, wide signal bandwidth, and low input voltage and current noise. The parts use a patented trimming technique that achieves superior precision without laser trimming. The combination of 20MHz bandwidth, low offset, low noise, and low input bias current makes this amplifiers useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from the combination of performance features. This device offer the highest output drive capability of the DigiTrim® family, which is excellent for audio line drivers and other low impedance applications. It is widely used in application such as barcode scanners, battery-powered instrumentation, multipole filters, sensors, ASIC input or output amplifiers, audio, photodiode amplification etc.
  • Low offset voltage is 23μV typ
  • Single-supply operation is 2.7V to 5V
  • Voltage noise density is 7nV/√Hz typ at (f = 10kHz)
  • Slew rate is 12V/μs typ at (RL = 2Kohm)
  • High output current is 150mA typ
  • Unity-gain stable, no phase reversal
  • Low input bias current is 0.2pA typ
  • Supply current per amplifier is 1.7mA typ
  • Operating temperature is –40°C to +125°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
24MHz

:
12V/µs

:
2.7V to 5V

:
NSOIC

:
8Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
23µV

:
0.2pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

152 In stock Need more?

152 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥805.70 ( ¥886.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥805.70 (¥886.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥550.20 (¥605.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥506.31 (¥556.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥462.42 (¥508.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥418.53 (¥460.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥369.93 (¥406.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥362.18 (¥398.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥354.42 (¥389.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --