You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8612ARUZ

Analogue Comparator, High Speed, 2 Channels, 4 ns, 4.5V to 5.5V, 2.7V to 6V, TSSOP, 14 Pins

ANALOG DEVICES AD8612ARUZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8612ARUZ
Order Code:
4022553
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8612ARUZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8612 is a dual 4ns comparator with a latch function and complementary output. This is a good choice for timing circuits and line receivers. Propagation delays for rising and falling signals are closely matched and tracked over temperature. It is a good choice for clock recovery because the duty cycle of the output matches the duty cycle of the input. Application includes high speed timing, clock recovery and clock distribution, line receivers, digital communications, phase detectors, high speed sampling, read channel detection, PCMCIA cards, zero-crossing detector, high speed analogue-to-digital converter (ADC), upgrade for LT1394 and LT1016 designs.
  • Offset voltage is 1mV (typ, V+ = 5.0V, V- = VGND = 0V, TA = 25°C)
  • Offset voltage drift is 4μV/°C (typ, V+ = 5.0V, V- = VGND = 0V, TA = 25°C)
  • Input common-mode voltage range from 0.0 to 3.0V (V+ = 5.0V, V- = VGND = 0V, TA = 25°C)
  • Common-mode rejection ratio is 85dB (typ, 0V ≤ VCM ≤ 3.0V, TA = 25°C)
  • Input capacitance is 3.0pF (typ, V+ = 5.0V, V- = VGND = 0V, TA = 25°C)
  • Input frequency is 100MHz (400mV p-p sine wave, V+ = 5.0V, V- = VGND = 0V, TA = 25°C)
  • Rise time is 2.5ns (typ, 20% to 80%, V+ = 5.0V, V- = VGND = 0V, TA = 25°C)
  • Fall time is 1.1ns (typ, 80% to 20%, V+ = 5.0V, V- = VGND = 0V, TA = 25°C)
  • Clock slew rate is 2 - 4V/ns (typ, recommended for best linearity, TA = +25°C)
  • 14 lead TSSOP package, operating temperature range from -40°C to +85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
2Channels

:
4ns

:
4.5V to 5.5V, 2.7V to 6V

:
TSSOP

:
14Pins

:
Complementary

:
Single Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

59 In stock Need more?

59 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,877.87 ( ¥2,065.66  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 96+
  • 192+
  • 288+
  • 576+
  • 1056+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,877.87 (¥2,065.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,373.13 (¥1,510.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
96+ ¥978.12 (¥1,075.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
192+ ¥953.83 (¥1,049.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
288+ ¥929.53 (¥1,022.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
576+ ¥893.48 (¥982.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1056+ ¥891.94 (¥981.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --