You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8611ARZ

Analogue Comparator, High Speed, 1 Channels, 4 ns, 4.5V to 5.5V, 2.7V to 6V, NSOIC, 8 Pins

ANALOG DEVICES AD8611ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8611ARZ
Order Code:
4022552
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8611ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8611 is a single 4ns comparator with latch function and complementary output. The latch is not functional if VCC is less than 4.3V. Fast 4ns propagation delay makes the AD8611 good choices for timing circuits and line receivers. Propagation delays for rising and falling signals are closely matched and tracked over temperature. This matched delay makes the AD8611 good choices for clock recovery because the duty cycle of the output matches the duty cycle of the input. The AD8611 has the same pinout as the LT1016 and LT1394, with lower supply current and a wider common-mode input range, which includes the negative supply rail. Typical application includes high speed timing, clock recovery and clock distribution, line receivers, digital communications, phase detectors, high speed sampling, read channel detection, PCMCIA cards, zero-crossing detector and high speed analogue-to-digital converter(ADC).
  • Single supply range from 3V to 5V
  • 100MHz input frequency
  • 7mV max offset voltage, 4μV/°C typ offset voltage drift
  • Latch function
  • Typical input bias current is -4μA and ±4μA max input offset current
  • 85dB typ common-mode rejection ratio
  • 3000V/V typ large signal voltage gain
  • 73dB typ power supply rejection ratio
  • 8 lead NSOIC package
  • Operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
1Channels

:
4ns

:
4.5V to 5.5V, 2.7V to 6V

:
NSOIC

:
8Pins

:
Complementary

:
Single Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

136 In stock Need more?

136 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,246.25 ( ¥1,370.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 1078+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,246.25 (¥1,370.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥835.02 (¥918.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥607.93 (¥668.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥597.17 (¥656.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥586.41 (¥645.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥575.65 (¥633.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1078+ ¥564.88 (¥621.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --