You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8610BRZ-REEL7

Operational Amplifier, 1 Channels, 25 MHz, 60 V/µs, ± 5V to ± 13V, NSOIC, 8 Pins

ANALOG DEVICES AD8610BRZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8610BRZ-REEL7
Order Code:
4019934
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8610BRZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8610 is a high precision JFET input amplifier. It features ultralow offset voltage and drift, very low input voltage and current noise, very low input bias current, and wide bandwidth. It is combined with high input impedance, great precision, and very high output drive. This amplifier is ideal for driving high performance ADC inputs and buffering DAC converter outputs. It is widely used in application such as electronic instruments, ATE amplification, buffering, and integrator circuits, CAT/MRI/ultrasound medical instrumentation, instrumentation quality photodiode amplification, fast precision filters (including PLL filters), high quality audio, instrumentation, sensors and controls, high performance filters etc.
  • Voltage noise density is 6nV/√Hz typ at (f = 1kHz)
  • Low offset voltage is 45μV typ
  • Low input bias current is 2pA typ
  • Fast settling is 350ns at (AV = +1, 4V step, to 0.01%)
  • Low distortion, slew rate is 50V/μs typ at (RL = 2Kohm)
  • Unity gain stable, no phase reversal
  • Dual-supply operation (±5V to ±13V)
  • Gain bandwidth is 25MHz
  • Supply current per amplifier is 2.5mA typ at (VO = 0V)
  • Operating temperature is −40°C to +125°C, package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
25MHz

:
60V/µs

:
5V to 13V

:
NSOIC

:
8Pins

:
JFET

:
-

:
45µV

:
3pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

755 In stock Need more?

755 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,052.80 ( ¥4,458.08  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,052.80 (¥4,458.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,924.29 (¥3,216.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,630.18 (¥2,893.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,629.74 (¥2,892.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥2,629.52 (¥2,892.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --