You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8610ARMZ-R7
Operational Amplifier, 1 Channels, 25 MHz, 60 V/µs, ± 5V to ± 13V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8610ARMZ-R7
- Order Code:
- 4019928
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8610ARMZ-R7 Datasheet
Product Overview
- Voltage noise density is 6nV/√Hz typ at (f = 1kHz)
- Low offset voltage is 85μV typ
- Low input bias current is 2pA typ
- Fast settling is 350ns at (AV = +1, 4V step, to 0.01%)
- Low distortion, slew rate is 50V/μs typ at (RL = 2Kohm)
- Unity gain stable, no phase reversal
- Dual-supply operation (±5V to ±13V)
- Gain bandwidth is 25MHz
- Supply current per amplifier is 2.5mA typ at (VO = 0V)
- Operating temperature is −40°C to +125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 25MHz
- :
- 60V/µs
- :
- 5V to 13V
- :
- MSOP
- :
- 8Pins
- :
- JFET
- :
- -
- :
- 45µV
- :
- 3pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
1,208 In stock Need more?
1,208 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,785.39 (¥1,963.93) | ( ) |
10+ | ¥1,338.65 (¥1,472.52) | ( ) |
25+ | ¥1,192.87 (¥1,312.16) | ( ) |
100+ | ¥1,031.42 (¥1,134.56) | ( ) |
250+ | ¥953.04 (¥1,048.34) | ( ) |
500+ | ¥904.45 (¥994.90) | ( ) |
1000+ | ¥892.67 (¥981.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.