You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8609ARZ-REEL7
Operational Amplifier, 4 Channels, 400 kHz, 0.1 V/µs, 1.8V to 5V, NSOIC, 14 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8609ARZ-REEL7
- Order Code:
- 4019927
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8609ARZ-REEL7 Datasheet
Product Overview
- Low offset voltage of 50μV maximum (VS = 3.3V at VCM = 0.5V and 2.8V, TA = 25°C)
- Low input bias current of 1pA maximum at VS = 5V, VCM = VS/2, TA = 25°C
- Low noise of 22nV/√Hz, micropower: 50μA maximum
- Low distortion, no phase reversal, unity gain stable
- Typical large signal voltage gain of 450V/mV at RL = 10Kohm, 0.5V
VO 4.5V, VS = 5V, TA = 25°C - Typical power supply rejection ratio of 100dB at 1.8V
VS 5V - 14-lead SOIC-N package, -40°C to +125°C temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 400kHz
- :
- 0.1V/µs
- :
- 1.8V to 5V
- :
- NSOIC
- :
- 14Pins
- :
- CMOS
- :
- Rail - Rail Input / Output (RRIO)
- :
- 12µV
- :
- 0.2pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
44 In stock
44 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available on 2/17/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
1,000 more will be available on 2/17/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,305.73 (¥1,436.30) | ( ) |
10+ | ¥898.18 (¥988.00) | ( ) |
25+ | ¥793.16 (¥872.48) | ( ) |
100+ | ¥675.60 (¥743.16) | ( ) |
250+ | ¥617.60 (¥679.36) | ( ) |
500+ | ¥583.11 (¥641.42) | ( ) |
1000+ | ¥565.03 (¥621.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.