You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8608ARUZ
Operational Amplifier, 4 Channels, 10 MHz, 5 V/µs, 2.7V to 5.5V, TSSOP, 14 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8608ARUZ
- Order Code:
- 4019918
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8608ARUZ Datasheet
Product Overview
- Low offset voltage is 75μV maximum at (VS = 3.5V, VCM = 3V)
- Input bias current is 300pA max at (−40°C
TA +125°C) (VS = 5V, VCM = VS/2, TA = 25°C) - Low noise is 8nV/√Hz typ at (f = 1kHz) (VS = 5V, VCM = VS/2, TA = 25°C)
- High open-loop gain is 1000V/mV
- Input voltage range is 5V max at (VS = 5V, VCM = VS/2, TA = 25°C), unity gain stable
- Supply current is 1.4mA max at (−40°C
TA +125°C), (VS = 5V, VCM = VS/2, TA = 25°C) - Slew rate is 5V/µs typ at (RL = 2kΩ, CL = 16pF), (VS = 5V, VCM = VS/2, TA = 25°C)
- Settling time is
1µs typ at (To 0.01%, 0V to 2V step, AV = 1), (VS = 5V, VCM = VS/2, TA = 25°C) - Gain bandwidth is 10MHz typ at (VS = 5V, VCM = VS/2, TA = 25°C)
- Operating temperature range is −40°C to +125°C, packaging style is 14-lead TSSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 10MHz
- :
- 5V/µs
- :
- 2.7V to 5.5V
- :
- TSSOP
- :
- 14Pins
- :
- CMOS
- :
- Rail - Rail Input / Output (RRIO)
- :
- 80µV
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
67 In stock
67 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
96 more will be available on 2/17/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
96 more will be available on 2/17/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 96+
- 192+
- 288+
- 576+
- 1056+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,042.92 (¥1,147.21) | ( ) |
10+ | ¥716.42 (¥788.06) | ( ) |
96+ | ¥540.00 (¥594.00) | ( ) |
192+ | ¥534.94 (¥588.43) | ( ) |
288+ | ¥534.28 (¥587.71) | ( ) |
576+ | ¥533.62 (¥586.98) | ( ) |
1056+ | ¥532.95 (¥586.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.