You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8601ARTZ-REEL

Operational Amplifier, 1 Channels, 8.4 MHz, 6 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins

ANALOG DEVICES AD8601ARTZ-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8601ARTZ-REEL
Order Code:
4019873
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8601ARTZ-REEL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8601 is a precision CMOS, single-supply, rail-to-rail, input and output wideband operational amplifier. It has low offset voltage and wide signal bandwidth. The combination of low offset, low input bias currents, and high speed make this amplifier useful in a wide variety of applications. Filters, integrators, diode amplifiers, shunt current sensors, and high impedance sensors all benefit from the combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion. This amplifier is widely used in application such as current sensing, barcode scanners, PA controls, battery-powered instrumentation, multipole filters, sensors, ASIC input or output amplifiers, audio etc.
  • Unity-gain stable
  • Low input currents
  • No phase reversal, low distortion
  • Slew rate is 5.2V/µs at RL = 2kΩ, VS = 3V, VCM = VS/2, TA = 25°C
  • Wide bandwidth is 8.2MHz at VS = 3V, VCM = VS/2, TA = 25°C
  • Low supply current is 680µA/amplifier at VO = 0V, −40°C ≤ TA ≤ +125°C
  • Operating voltage is 2.7V to 5.5V
  • Low offset voltage is 2100µV (at 0V ≤ VCM ≤ 3V/−40°C ≤ TA ≤ +125°C)
  • Operating temperature range is −40°C to +125°C
  • Packaging style is 5-lead SOT-23

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
8.4MHz

:
6V/µs

:
2.7V to 5.5V

:
SOT-23

:
5Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
80µV

:
0.2pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,645 In stock Need more?

1,645 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥393.45 ( ¥432.80  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥393.45 (¥432.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥249.24 (¥274.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥237.48 (¥261.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥225.72 (¥248.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥202.21 (¥222.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥186.54 (¥205.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥159.89 (¥175.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥149.46 (¥164.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --