You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8571ARZ-REEL7

Operational Amplifier, 1 Channels, 1.5 MHz, 0.4 V/µs, 2.7V to 5V, NSOIC, 8 Pins

ANALOG DEVICES AD8571ARZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8571ARZ-REEL7
Order Code:
4019856
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8571ARZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8571 is a single channel, zero-drift, single-supply, rail-to-rail, input/output operational amplifier. Using Analog Devices, Inc., topology, this zerodrift amplifier combine low cost with high accuracy (no external capacitors are required). Using a spread-spectrum, auto-zero technique, this device eliminate the intermodulation effects from interaction of the chopping function with the signal frequency in ac applications. Position and pressure sensors, medical equipment, and strain gauge amplifiers benefit greatly from nearly zero drift over their operating temperature range. Many more systems require the rail-to-rail input and output swings provided by the device. It is widely used in application such as temperature sensors, pressure sensors, precision current sensing, strain gauge amplifiers, medical instrumentation, thermocouple amplifiers etc.
  • Low offset voltage is 1μV typ
  • Input offset drift is 0.005μV/°C typ
  • Single-supply operation is 2.7V to 5V
  • Large signal voltage gain is 145dB typical
  • Common-mode rejection ratio is 140dB typical
  • Power supply rejection ratio is 130dB typical
  • Ultralow input bias current is 10pA typ, input offset current is 20pA typ
  • Supply current per amplifier is 750μA typ
  • Overload recovery time is 0.05ms typ
  • Operating temperature is −40°C to +125°C, package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1.5MHz

:
0.4V/µs

:
2.7V to 5V

:
NSOIC

:
8Pins

:
Zero Drift

:
Rail - Rail Input / Output (RRIO)

:
1µV

:
10pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

968 In stock Need more?

968 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥799.43 ( ¥879.37  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥799.43 (¥879.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥512.58 (¥563.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥475.74 (¥523.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥438.90 (¥482.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥387.18 (¥425.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥346.42 (¥381.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥338.08 (¥371.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥333.91 (¥367.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --