You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8566WARMZ-REEL
Operational Amplifier, 2 Channels, 5 MHz, 6 V/µs, 4.5V to 16V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8566WARMZ-REEL
- Order Code:
- 4296529
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AD8566WARMZ-REEL Datasheet
Product Overview
- Single-supply operation from 4.5V to 16V, voltage noise density is 26nV/√Hz typical
- Input capability beyond the rails, rail-to-rail output swing, qualified for automotive application
- Unity gain stable with large capacitive loads, large signal voltage gain is 10V/mV typical
- Offset voltage is 2mV typical at (4.5V ≤ VS ≤ 16V, VCM = VS/2, TA = 25°C)
- Input bias current is 80nA typical at (4.5V ≤ VS ≤ 16V, VCM = VS/2, TA = 25°C)
- Common-mode rejection ratio is 95dB typ at (VCM = 0V to VS, -40°C ≤ TA ≤ +85°C)
- Supply current/amplifier is 700µA typ at (4.5V ≤ VS ≤ 16V, VCM = VS/2, TA = 25°C)
- Slew rate is 6V/µs typical at (RL = 10Kohm, CL = 200pF, 4.5V ≤ VS ≤ 16V, VCM = VS/2, TA = 25°C)
- Gain bandwidth product is 5MHz typical at (RL = 10Kohm, CL = 10pF, 4.5V ≤ VS ≤ 16V, VCM = VS/2)
- Operating temperature range from -40°C to +85°C, 8-lead MSOP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 5MHz
- :
- 6V/µs
- :
- 4.5V to 16V
- :
- MSOP
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 2mV
- :
- 80nA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- AEC-Q100
Technical Documents (1)
2,987 In stock Need more?
2,987 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥435.77 (¥479.35) | ( ) |
10+ | ¥283.72 (¥312.09) | ( ) |
25+ | ¥252.37 (¥277.61) | ( ) |
100+ | ¥221.02 (¥243.12) | ( ) |
250+ | ¥219.38 (¥241.32) | ( ) |
500+ | ¥218.55 (¥240.41) | ( ) |
3000+ | ¥217.73 (¥239.50) | ( ) |
6000+ | ¥216.91 (¥238.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.