You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8564ARUZ-REEL
Analogue Comparator, General Purpose, 4 Channels, 6.75 ns, TSSOP, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8564ARUZ-REEL
- Order Code:
- 4205745
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8564ARUZ-REEL Datasheet
Product Overview
- 5V single-supply operation, 6.75ns typical propagation delay (200mV step with 100mV overdrive)
- Low power, separate input and output sections
- TTL/CMOS logic-compatible outputs, wide output swing
- 2.3mV typical offset voltage (V+ANA = V+DIG = 5.0V, TA = 25°C)
- 4μV/°C typical offset voltage drift (V+ANA = V+DIG = 5.0V, TA = 25°C)
- Input common-mode voltage range from 0 to 2.75V (V+ANA = V+DIG = 5.0V)
- 85dB typical common-node rejection ratio (0V ≤ VCM ≤ 3.0V, TA = 25°C)
- 3000V/V typical large signal voltage gain (RL = 10kohm, TA = 25°C)
- 80dB typical power supply rejection ratio (4.5V ≤ V+ANA and V+DIG ≤ 5.5V)
- 16 lead TSSOP package, temperature range from -40°C to +125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- General Purpose
- :
- 4Channels
- :
- 6.75ns
- :
- -
- :
- TSSOP
- :
- 16Pins
- :
- Digital
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
2,107 In stock Need more?
2,107 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,028.35 (¥2,231.19) | ( ) |
10+ | ¥1,609.83 (¥1,770.81) | ( ) |
25+ | ¥1,464.05 (¥1,610.46) | ( ) |
100+ | ¥1,297.89 (¥1,427.68) | ( ) |
250+ | ¥1,244.60 (¥1,369.06) | ( ) |
500+ | ¥1,222.42 (¥1,344.66) | ( ) |
2500+ | ¥1,219.58 (¥1,341.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.