You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8554ARZ

Operational Amplifier, 4 Channels, 1.5 MHz, 0.4 V/µs, 2.7V to 5.5V, NSOIC, 14 Pins

ANALOG DEVICES AD8554ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8554ARZ
Order Code:
4019845
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8554ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8554 is a zero-drift, quad channel, rail-to-rail input/output operational amplifier. The rail-to-rail input and output swings provided by the amplifier make both high-side and low-side sensing easy. It is mainly used in application such as temperature sensors, pressure sensors, precision current sensing, strain gauge amplifiers, medical instrumentation, thermocouple amplifiers etc.
  • Offset voltage is 5μV max
  • Input bias current is 10pA
  • Input offset current is 20pA
  • Input voltage range is 5V
  • Common-mode rejection ratio is 130dB typ
  • Supply current/amplifier is 850μA
  • Slew rate is 0.4V/μs
  • Gain bandwidth is 1.5MHz
  • Operating temperature range is −40°C to +125°C
  • Package style is 14-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
1.5MHz

:
0.4V/µs

:
2.7V to 5.5V

:
NSOIC

:
14Pins

:
Zero Drift

:
Rail - Rail Input / Output (RRIO)

:
1µV

:
10pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

33 In stock Need more?

33 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,934.48 ( ¥2,127.93  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 56+
  • 112+
  • 280+
  • 504+
  • 1008+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,934.48 (¥2,127.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,332.28 (¥1,465.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
56+ ¥1,064.29 (¥1,170.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
112+ ¥985.68 (¥1,084.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
280+ ¥981.18 (¥1,079.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
504+ ¥976.67 (¥1,074.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1008+ ¥972.16 (¥1,069.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --