You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8552ARUZ-REEL
Operational Amplifier, 2 Channels, 1.5 MHz, 0.4 V/µs, 2.7V to 5.5V, TSSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8552ARUZ-REEL
- Order Code:
- 4019838
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8552ARUZ-REEL Datasheet
Product Overview
- Low offset voltage is 1μV typ
- Input offset drift is 0.005μV/°C typ
- Single-supply operation is 5V/2.7V
- High gain, CMRR, PSRR is 130dB typ
- Input bias current is 10pA typ, input offset current is 20pA typ
- Supply current/amplifier is 850μA typ at (VS = 5V, VCM = 2.5V, VO = 2.5V, TA = 25°C)
- Overload recovery time is 50μs, no external capacitors required
- Slew rate is 0.5V/μs typ, voltage noise is 1.6μV p-p typ at (0Hz to 10Hz)
- Operating temperature is -40°C to +125°C
- Packaging style is 8-lead TSSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 1.5MHz
- :
- 0.4V/µs
- :
- 2.7V to 5.5V
- :
- TSSOP
- :
- 8Pins
- :
- Zero Drift
- :
- Rail - Rail Input / Output (RRIO)
- :
- 1µV
- :
- 10pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
1,125 In stock Need more?
1,125 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,333.95 (¥1,467.35) | ( ) |
10+ | ¥916.99 (¥1,008.69) | ( ) |
25+ | ¥810.40 (¥891.44) | ( ) |
100+ | ¥689.70 (¥758.67) | ( ) |
250+ | ¥631.71 (¥694.88) | ( ) |
500+ | ¥595.65 (¥655.22) | ( ) |
2500+ | ¥558.97 (¥614.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.