You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8548ARZ

Operational Amplifier, 4 Channels, 240 kHz, 0.08 V/µs, 2.7V to 18V, SOIC, 14 Pins

ANALOG DEVICES AD8548ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8548ARZ
Order Code:
4297837
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AD8548ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8548ARZ is a quad micropower, high input impedance amplifier optimized for low power and wide operating supply voltage range applications. It has rail-to-rail input/output (RRIO) feature that provides increased dynamic range to drive low frequency data converters, making this amplifier ideal for DC gain and buffering of sensor front ends or high impedance input sources used in wireless or remote sensors or transmitters. It also has high immunity to electromagnetic. The low supply current specification (22μA) of the device over a wide operating voltage range of 2.7V to 18V or dual supplies (±1.35V to ±9V) makes this amplifier useful for a variety of battery-powered, portable applications, such as ECGs, pulse monitors, glucose meters, smoke and fire detectors, vibration monitors, and backup battery sensors. It is used in application such as portable medical equipment, remote sensors, transimpedance amplifiers, current monitors, 4mA to 20mA loop drivers, buffer/level shifting.
  • Excellent electromagnetic interference immunity
  • Offset voltage is 3mV maximum at (VCM = 0V to 18V, VSY = 18V, VCM = VSY/2, TA = 25°C)
  • Offset voltage drift is 3µV/°C typical at (VSY = 18V, VCM = VSY/2, TA = 25°C)
  • Common-mode rejection ratio is 95dB typical at (VCM = 0V to 18V, VSY = 18V, VCM = VSY/2, TA = 25°C)
  • Input bias current is 5pA typical at (VSY = 18V, VCM = VSY/2, TA = 25°C)
  • Slew rate is 80V/ms typical at (RL = 1Mohm; CL = 10pF; AV = +1)
  • Gain bandwidth product is 240KHz typ at (VIN = 10mV p-p; RL = 1Mohm; CL = 10pF; AV = +100)
  • 310KHz typical -3dB closed loop bandwidth at (VIN = 10mV p-p; RL = 1Mohm; CL = 10pF; AV = +1)
  • Large signal voltage gain is 125dB typical at (RL = 100Kohm; VO = 0.5V to 17.5V)
  • Operating temperature range from -40°C to +125°C, 14-lead SOIC-N package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
240kHz

:
0.08V/µs

:
2.7V to 18V

:
SOIC

:
14Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
3mV

:
5pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 4/4/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥540.79 ( ¥594.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 56+
  • 112+
  • 280+
  • 504+
  • 2520+
  • 5040+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥540.79 (¥594.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥358.96 (¥394.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
56+ ¥340.15 (¥374.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
112+ ¥321.34 (¥353.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
280+ ¥300.96 (¥331.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
504+ ¥282.15 (¥310.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2520+ ¥263.64 (¥290.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5040+ ¥254.38 (¥279.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --