You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8546ARMZ
Operational Amplifier, 2 Channels, 240 kHz, 80 V/ms, 2.7V to 18V, ± 1.35V to ± 9V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8546ARMZ
- Order Code:
- 4019831
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8546ARMZ Datasheet
Product Overview
- Maximum micropower at high voltage (18V) 22μA (IO=0mA, VSY=18V, VCM=VSY/2, TA=25°C)
- Typical input bias current is 5pA (VSY=18V, VCM=VSY/2, TA=25°C)
- Typical unity gain crossover is 240KHz (VIN=10mV p-p; RL=1Mohm; CL=10pF; AV=+1, TA=25°C)
- Typical -3dB closed-loop bandwidth is 310KHz (VIN=10mV p-p; RL=1Mohm; CL=10pF; AV=+1)
- Typical slew rate is 80V/ms (RL=1Mohm; CL=10pF; AV=+1, TA=25°C)
- Typical large signal voltage gain is 125dB (RL=100Kohm; VO=0.5V to 17.5V, TA=25°C)
- Typical power supply rejection ratio is 115dB (VSY=2.7V to 18V, TA=25°C)
- Unity-gain stable, excellent electromagnetic interference immunity
- Temperature rating range from -40°C to +125°C
- 8-lead mini small outline package [MSOP]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 240kHz
- :
- 80V/ms
- :
- 2.7V to 18V, ± 1.35V to ± 9V
- :
- MSOP
- :
- 8Pins
- :
- CMOS
- :
- Rail - Rail Input / Output (RRIO)
- :
- 3mV
- :
- 5pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
231 In stock Need more?
231 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥629.24 (¥692.16) | ( ) |
10+ | ¥362.10 (¥398.31) | ( ) |
50+ | ¥357.96 (¥393.76) | ( ) |
100+ | ¥295.14 (¥324.65) | ( ) |
250+ | ¥253.94 (¥279.33) | ( ) |
500+ | ¥238.26 (¥262.09) | ( ) |
2500+ | ¥206.91 (¥227.60) | ( ) |
5000+ | ¥199.17 (¥219.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.