You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8542ARMZ

Operational Amplifier, Rail-to-Rail I/O, 2 Channels, 1 MHz, 0.92 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

ANALOG DEVICES AD8542ARMZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8542ARMZ
Order Code:
4019815
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8542ARMZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8542 is a dual channel, rail-to-rail input and output, single-supply amplifier. Very low input bias currents enable this amplifier to be used for integrators, photodiode amplifiers, piezoelectric sensors, and other applications with high source impedance. Rail-to-rail inputs and outputs are useful to designers buffering ASICs in single-supply systems. This amplifier is optimized to maintain high gains at lower supply voltages, making them useful for active filters and gain stages.
  • Single-supply operation is 2.7V to 5.5V
  • Low supply current/amplifier is 45μA typ at (VS = 5V, VCM = 2.5V, TA = 25°C)
  • Wide bandwidth is 1MHz, slew rate is 0.8V/μs typ at (RL = 100Kohm)
  • Settling time is 5μs typ at (to 0.01%, 1V step)
  • Unity gain stable, no phase reversal
  • Offset voltage is 1mV
  • Input bias current is 4pA
  • Voltage noise density is 42nV/√Hz typ at (f = 1kHz)
  • Operating temperature range is –40°C to +125°C
  • Packaging style is 8-lead MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1MHz

:
0.92V/µs

:
2.7V to 5.5V

:
MSOP

:
8Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
1mV

:
4pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

958 In stock Need more?

958 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥244.53 ( ¥268.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥244.53 (¥268.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥194.37 (¥213.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥165.92 (¥182.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥137.47 (¥151.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥131.83 (¥145.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥126.19 (¥138.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥104.09 (¥114.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥98.91 (¥108.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --