You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8541ARTZ-REEL7

Operational Amplifier, Rail-to-Rail I/O, 1 Channels, 1 MHz, 0.92 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins

ANALOG DEVICES AD8541ARTZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8541ARTZ-REEL7
Order Code:
4019811
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8541ARTZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8541 is a single, rail-to-rail input and output, single-supply amplifier featuring very low supply current and 1MHz bandwidth. It is guaranteed to operate from a 2.7V single supply as well as a 5V supply. This part provides 1MHz bandwidth at a low current consumption of 45μA per amplifier. Very low input bias currents enable the device to be used for integrators, photodiode amplifiers, piezoelectric sensors, and other applications with high source impedance. The supply current is only 45μA per amplifier, ideal for battery operation. Rail-to-rail inputs and outputs are useful to designers buffering ASICs in single-supply systems. It is optimized to maintain high gains at lower supply voltages, making it useful for active filters and gain stages. Applications includes ASIC input or output amplifiers, sensor interfaces, piezoelectric transducer amplifiers, medical instrumentation, mobile communications, audio outputs and portable systems.
  • Wide bandwidth 1MHz, no phase reversal, low input currents of 4pA
  • Unity gain stable, rail-to-rail input and output
  • Input offset voltage of 6mV max and input bias current of 60pA max (VS=2.7V, VCM=1.35V, TA=25°C)
  • Common-mode rejection ratio of 45dB typ at VCM = 0 V to 2.7V, VS = 2.7V, TA = 25°C
  • Slew rate of 0.75V/μs, RL = 100Kohm, VS = 2.7V, VCM = 1.35V, TA = 25°C
  • Gain bandwidth product of 980KHz (VS = 2.7V, VCM = 1.35V, TA = 25°C)
  • Large signal voltage gain of 500V/mV typ (RL = 100Kohm, VO=0.5 to 2.2V, VS=2.7V, VCM=1.35V, TA=25°C)
  • Voltage noise density of 38nV/√Hz at f = 10KHz, VS = 2.7V, VCM = 1.35V, TA = 25°C
  • Temperature range from -40°C to +125°C, 5-lead SOT-23 package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party. ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1MHz

:
0.92V/µs

:
2.7V to 5.5V

:
SOT-23

:
5Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
1mV

:
4pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

4,443 In stock

3,000 more will be available on 3/30/25

Reserving future stock
4,443 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥264.91 ( ¥291.40  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥264.91 (¥291.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥147.19 (¥161.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥125.01 (¥137.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥102.83 (¥113.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥98.37 (¥108.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥93.90 (¥103.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥76.97 (¥84.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥72.42 (¥79.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --