You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8532ARZ-REEL

Operational Amplifier, Rail-to-Rail I/O, 2 Channels, 3 MHz, 5 V/µs, 2.7V to 6V, NSOIC, 8 Pins

ANALOG DEVICES AD8532ARZ-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8532ARZ-REEL
Order Code:
4019793
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8532ARZ-REEL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8532 is a dual rail-to-rail input/output single-supply amplifier. The high output current makes this amplifier excellent for driving either resistive or capacitive loads. The very low input bias currents enable the amplifier to be used for integrators, diode amplification, and other applications requiring low input bias current. It is very stable, and it is capable of driving heavy capacitive loads such as those found in LCDs. This amplifier is widely used in application such as multimedia audio, LCD drivers, ASIC input or output amplifiers, headphone drivers, audio amplification for computers, sound ports, sound cards, and set-top boxes etc.
  • No phase reversal, low input currents
  • Unity gain stable
  • Single-supply operation is 2.7V to 6V
  • High output current is ±250mA
  • Low supply current is 750μA/amplifier
  • Wide bandwidth is 3MHz, supply current/amplifier is 0.70 typ at (VO = 0V, −40°C ≤ TA ≤ +85°C)
  • Slew rate is 5V/μs, gain bandwidth is 2.2MHz at VS = 3.0V
  • Voltage noise density is 45nV/√Hz at f = 1kHz, (VS = 3.0V)
  • Operating temperature range is −40°C to +85°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3MHz

:
5V/µs

:
2.7V to 6V

:
NSOIC

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
25mV

:
5pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

3,093 In stock Need more?

3,093 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥344.85 ( ¥379.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥344.85 (¥379.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥191.24 (¥210.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥171.18 (¥188.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥151.11 (¥166.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥134.81 (¥148.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥123.37 (¥135.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥104.71 (¥115.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥99.85 (¥109.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --