You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8529ARMZ-REEL
Operational Amplifier, Rail-to-Rail Output, 2 Channels, 8 MHz, 2.9 V/µs, 2.7V to 12V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8529ARMZ-REEL
- Order Code:
- 4019781
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8529ARMZ-REEL Datasheet
Product Overview
- Wide bandwidth is 8MHz at (VS = 5V, V− = 0V, VCM = 2.5V, TA = 25°C)
- Low offset voltage is 600μV typ at (VS = 5V, V− = 0V, VCM = 2.5V, TA = 25°C)
- Slew rate is 2.9V/μs typ at (1V
VOUT 4V, RL = 10Kohm) - Single-supply operation is 2.7V to 12V
- Input bias current is 300nA max at (VS = 5V, V− = 0V, VCM = 2.5V, TA = 25°C)
- Common-mode rejection ratio is 100dB typ at (0V ≤ VCM ≤ 4V, −40°C ≤ TA ≤ +125°C)
- Supply current/amplifier is 600μA typ at (VOUT = 2.5V)
- Voltage noise is 0.5μV p-p typ at (0.1Hz to 10Hz)
- Operating temperature range is −40°C to +125°C
- Packaging style is 8-lead MSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 8MHz
- :
- 2.9V/µs
- :
- 2.7V to 12V
- :
- MSOP
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 600µV
- :
- 300nA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
2,573 In stock Need more?
2,573 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥659.92 (¥725.91) | ( ) |
10+ | ¥448.31 (¥493.14) | ( ) |
25+ | ¥420.88 (¥462.97) | ( ) |
100+ | ¥393.45 (¥432.80) | ( ) |
250+ | ¥371.50 (¥408.65) | ( ) |
500+ | ¥358.96 (¥394.86) | ( ) |
3000+ | ¥357.95 (¥393.75) | ( ) |
6000+ | ¥356.94 (¥392.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.