You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8512TRZ-EP
Operational Amplifier, 2 Channels, 8 MHz, 20 V/µs, ± 5V to ± 15V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8512TRZ-EP
- Order Code:
- 4208089
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8512TRZ-EP Datasheet
Product Overview
- 500ns to 0.1% fast settling time, 1.0mV maximum offset voltage (VS = ±15V, VCM = 0V, TA = 25°C)
- 1.7µV/°C typical low offset voltage drift, 25pA typical at VS = ±15V low input bias current
- Dual-supply operation range from ±5V to ±15V
- 8.0nV/√Hz typical at f = 1KHz low noise, 0.0005% low distortion
- No phase reversal, unity gain stable
- Supports defence and aerospace applications (AQEC standard)
- Controlled manufacturing baseline
- 20V/µs slew rate (RL = 2Kohm, VS = ±5 V, VCM = 0 V, TA = 25°C)
- 8MHz gain bandwidth product (VS = ±5 V, VCM = 0 V, TA = 25°C)
- 8 lead SOIC-N package, operating temperature range from -55°C to +125°C (military)
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 8MHz
- :
- 20V/µs
- :
- 5V to 15V
- :
- NSOIC
- :
- 8Pins
- :
- JFET
- :
- -
- :
- 80µV
- :
- 21pA
- :
- Surface Mount
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
29 In stock Need more?
29 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,815.17 (¥1,996.69) | ( ) |
10+ | ¥1,435.83 (¥1,579.41) | ( ) |
98+ | ¥1,341.83 (¥1,476.01) | ( ) |
196+ | ¥1,247.82 (¥1,372.60) | ( ) |
294+ | ¥1,153.81 (¥1,269.19) | ( ) |
588+ | ¥1,059.80 (¥1,165.78) | ( ) |
1078+ | ¥981.37 (¥1,079.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.