You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8512BRZ

Operational Amplifier, 2 Channels, 8 MHz, 20 V/µs, ± 5V to ± 15V, NSOIC, 8 Pins

ANALOG DEVICES AD8512BRZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8512BRZ
Order Code:
4019770
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8512BRZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8512 is a dual channel, precision JFET amplifier. It features low offset voltage, input bias current, input voltage noise, and input current noise. The combination of low offsets, low noise, and very low input bias currents makes this amplifier especially suitable for high impedance sensor amplification and precise current measurements using shunts. The combination of dc precision, low noise, and fast settling time results in superior accuracy in medical instruments, electronic measurement, and automated test equipment. Low noise and distortion, high output current, and excellent speed make this amplifier great choices for audio applications. It is widely used in application such as instrumentation, multipole filters, precision current measurement, photodiode amplifiers, sensors etc.
  • Fast settling time is 0.4μs typ at (to 0.1%, 0V to 4V step, G = +1)
  • Low offset voltage is 0.4mV max, offset voltage drift is 1μV/°C typ
  • Supply current/amplifier is 2mA typ
  • Low input bias current is 25pA typ at VS = ±15 V
  • Dual-supply operation is ±5V to ±15V
  • Low noise is 8nV/√Hz typical at f = 1kHz
  • Low distortion is 0.0005%, slew rate is 20V/μs typ at (RL = 2Kohm)
  • No phase reversal, unity-gain stable
  • Operating temperature range is −40°C to +125°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
8MHz

:
20V/µs

:
5V to 15V

:
NSOIC

:
8Pins

:
JFET

:
-

:
80µV

:
21pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

253 In stock Need more?

253 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,564.50 ( ¥2,820.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,564.50 (¥2,820.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,839.69 (¥2,023.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥1,412.32 (¥1,553.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥1,368.82 (¥1,505.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥1,329.05 (¥1,461.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥1,309.06 (¥1,439.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --