You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8506ARMZ
Operational Amplifier, 2 Channels, 95 kHz, 13 V/ms, ± 900mV to ± 2.5V, 1.8V to 5V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8506ARMZ
- Order Code:
- 4019754
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8506ARMZ Datasheet
Product Overview
- PSRR is 100dB minimum
- CMRR is 105dB typical
- Very low input bias current is 1pA typical at VSY = 5V
- 1.8V to 5V single supply or ±0.9V to ±2.5V dual supply
- Rail-to-rail input/output
- Low noise of 45nV/√Hz at 1KHz, VSY = 5V
- 2.5mV offset voltage maximum at VSY = 5V
- 13mV/µs typ slew rate and 95KHz typ gain bandwidth product
- 8 lead MSOP package
- Operating temperature range from -40°C to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 95kHz
- :
- 13V/ms
- :
- ± 900mV to ± 2.5V, 1.8V to 5V
- :
- MSOP
- :
- 8Pins
- :
- CMOS
- :
- Rail - Rail Input / Output (RRIO)
- :
- 500µV
- :
- 1pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
429 In stock Need more?
429 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥590.95 (¥650.05) | ( ) |
10+ | ¥343.29 (¥377.62) | ( ) |
50+ | ¥312.72 (¥343.99) | ( ) |
100+ | ¥282.15 (¥310.37) | ( ) |
250+ | ¥255.66 (¥281.23) | ( ) |
500+ | ¥237.51 (¥261.26) | ( ) |
2500+ | ¥221.80 (¥243.98) | ( ) |
5000+ | ¥206.09 (¥226.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.