You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8506ACBZ-REEL7

Operational Amplifier, Dual, 2 Channels, 95 kHz, 13 V/ms, 1.8V to 5V, ± 900mV to ± 2.5V, WLCSP

ANALOG DEVICES AD8506ACBZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8506ACBZ-REEL7
Order Code:
4218447
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AD8506 Series
Technical Datasheet:
AD8506ACBZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AD8506 Series)

See all from this product range

Product Overview

AD8506 is a dual channel, micropower amplifier featuring rail-to-rail input/output swings while operating from a single 1.8V to 5V power supply or from dual ±0.9V to ±2.5V power supplies. Using a new circuit technology, this amplifier offers zero input crossover distortion (excellent PSRR and CMRR performance) and low bias current while operating with a supply current of less than 20μA per amplifier. This amplifier offers the lowest noise in its power class. This combination of features make the device ideal choices for battery-powered applications because it minimizes errors due to power supply voltage variations over the lifetime of the battery and maintain high CMRR even for a rail-to-rail input op-amp. It is used in applications such as pressure and position sensors, remote security, bio sensors, IR thermometers, battery-powered consumer equipment, hazard detectors.
  • Rail-to-rail input/output
  • Common-mode rejection ratio is 100dB typical at (VSY = 1.8V, VCM = VSY/2, TA = 25°C)
  • Power supply rejection ratio is 110dB typical at (VSY = 1.8V, VCM = VSY/2, TA = 25°C)
  • Supply current per amplifier is 16.5µA typical at (VSY = 1.8V, VCM = VSY/2, TA = 25°C)
  • Low noise is 45nV/√Hz typical at (1KHz, VSY = 1.8V, VCM = VSY/2, TA = 25°C)
  • Slew rate is 13mV/µs typical at (RL = 100Kohm, CL = 10pF, G = 1)
  • Gain bandwidth product is 95KHz typical at (VSY = 1.8V, VCM = VSY/2, TA = 25°C)
  • Input bias current is 1pA typical at (VSY = 1.8V, VCM = VSY/2, TA = 25°C)
  • Large-signal voltage gain is 115dB typical at (VSY = 1.8V, VCM = VSY/2, TA = 25°C)
  • Operating temperature is -40°C to +125°C, package style is 8-lead WLCSP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
95kHz

:
13V/ms

:
1.8V to 5V, ± 900mV to ± 2.5V

:
WLCSP

:
8Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
500µV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
AD8506 Series

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

3,000 In stock Need more?

3,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥376.20 ( ¥413.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥376.20 (¥413.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥246.10 (¥270.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥230.43 (¥253.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥214.75 (¥236.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥195.94 (¥215.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥180.27 (¥198.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥152.68 (¥167.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥151.90 (¥167.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --