You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8502ARJZ-REEL7

Operational Amplifier, 2 Channels, 7 kHz, 0.004 V/µs, 1.8V to 5.5V, ± 900mV to ± 2.75V, SOT-23

ANALOG DEVICES AD8502ARJZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8502ARJZ-REEL7
Order Code:
4019753
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8502ARJZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8502 is a low-power, precision CMOS operational amplifier featuring a maximum supply current of 1μA per amplifier. This has a maximum offset voltage of 3mV and a typical input bias current of 1pA operating rail to rail on both the input and output. With its low power consumption, low input bias current, and rail-to-rail input and output, this is ideally suited for a variety of battery-powered portable applications. Potential applications include bedside monitors, pulse monitors, glucose meters, smoke and fire detectors, vibration monitors, and backup battery sensors. The ability to swing rail-to-rail at both the input and output helps maximize dynamic range and signal-to-noise ratio in systems that operate at very low voltages. Application includes portable equipment, remote sensors, low power filters, threshold detectors, and current sensing.
  • Typical supply current/amplifier is 0.75μA (VO=VS/2, VS=5V, VCM=VS/2, TA=25°C)
  • Typical offset voltage is 0.5mV (0V VCM 5V, VS=5V, VCM=VS/2, TA=25°C)
  • Rail-to-rail input and output, no phase reversal, unity gain stable
  • Input voltage range from 0 to 5.0V (VS=5V, VCM=VS/2, TA=25°C)
  • Typical common-mode rejection ratio is 76dB (0V VCM 5V, VS=5V, VCM=VS/2, TA=25°C)
  • Typical output voltage high is 4.990V (RLOAD=100Kohm to GND, TA=25°C)
  • Typical slew rate is 0.004V/μs (RLOAD=1Mohm, TA=25°C)
  • Temperature rating range from -40°C to +125°C
  • 8-lead SOT-23 package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
7kHz

:
0.004V/µs

:
1.8V to 5.5V, ± 900mV to ± 2.75V

:
SOT-23

:
8Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
500µV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

617 In stock Need more?

617 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥553.33 ( ¥608.66  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥553.33 (¥608.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥315.07 (¥346.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥286.07 (¥314.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥257.07 (¥282.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥228.86 (¥251.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥213.18 (¥234.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥192.34 (¥211.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥174.26 (¥191.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --