You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD847JNZ
Operational Amplifier, 1 Channels, 50 MHz, 300 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD847JNZ
- Order Code:
- 4019746
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD847JNZ Datasheet
Product Overview
- High unity gain bandwidth is 50MHz typ at (±15V), drives any capacitive load
- Low supply current is 5.3mA typ, high slew rate is 300V/ms typ
- Differential gain (NTSC and PAL) is 0.04% typ, differential phase (NTSC and PAL) is 0.19° typ
- Fast settling time to 0.1% (10V Step) is 65ns typ
- High open-loop gain is 5.5V/mV typ at (RLOAD = 1KV)
- Low input offset voltage is 0.5mV typ
- Operating temperature range is 0°C to +70°C
- Package style is Mini-DIP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 50MHz
- :
- 300V/µs
- :
- 4.5V to 18V
- :
- DIP
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 500µV
- :
- 3.3µA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (3)
128 In stock
128 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available on 4/3/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
50 more will be available on 4/3/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,141.31 (¥2,355.44) | ( ) |
10+ | ¥1,517.46 (¥1,669.21) | ( ) |
50+ | ¥1,258.70 (¥1,384.57) | ( ) |
100+ | ¥1,177.20 (¥1,294.92) | ( ) |
250+ | ¥1,090.27 (¥1,199.30) | ( ) |
500+ | ¥1,037.35 (¥1,141.09) | ( ) |
1000+ | ¥1,006.47 (¥1,107.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.