You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8476ACPZ-R7
Operational Amplifier, 1 Channels, 10 V/µs, 3V to 18V, ± 1.5V to ± 9V, LFCSP-WQ-EP, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8476ACPZ-R7
- Order Code:
- 4218845
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8476ACPZ-R7 Datasheet
Product Overview
- Fully differential or single-ended inputs/outputs
- Differential output designed to drive precision ADCs
- Drives switched capacitor and Σ-Δ ADCs, rail-to-rail outputs
- VOCM pin adjusts output common mode, robust overvoltage upto 18V beyond supplies
- Single supply range from 3V to 18V, dual supply range from ±1.5V to ±9V
- 6MHz typical -3dB small signal bandwidth at (VOUT = 200mV p-p)
- Slew rate is 10V/µs typical at (VOUT = 2V step, TA = 25°C)
- HD2 is -126dB typical at (f = 10KHz, VOUT = 2V p-p, TA = 25°C)
- Output voltage noise is 6µV p-p typical at (f = 0.1Hz to 10Hz, TA = 25°C)
- Operating temperature is -40°C to +125°C, package style is 16-lead LFCSP
- WQ
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Amplifiers
- :
- 1Channels
- :
- -
- :
- 10V/µs
- :
- 3V to 18V, ± 1.5V to ± 9V
- :
- LFCSP-WQ-EP
- :
- 16Pins
- :
- Differential
- :
- Rail - Rail Output (RRO)
- :
- 50µV
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
917 In stock Need more?
917 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥890.34 (¥979.37) | ( ) |
10+ | ¥711.65 (¥782.82) | ( ) |
25+ | ¥661.49 (¥727.64) | ( ) |
100+ | ¥605.06 (¥665.57) | ( ) |
250+ | ¥575.28 (¥632.81) | ( ) |
500+ | ¥554.90 (¥610.39) | ( ) |
1500+ | ¥512.79 (¥564.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.