You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8468WBKSZ-R7

Analogue Comparator, High Speed, 1 Channels, 40 ns, 2.5V to 5.5V, SC-70, 6 Pins

ANALOG DEVICES AD8468WBKSZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8468WBKSZ-R7
Order Code:
4022541
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8468WBKSZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8468 is a fast comparator fabricated on XFCB2.0, an Analog Devices, Inc., proprietary process. This comparator is exceptionally versatile and easy to use. The TTL-/CMOS-compatible output stage is designed to drive up to 15pF with full rated timing specifications and to degrade in a graceful and linear fashion as additional capacitance is added. The input stage of the comparator offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. Application includes automotive applications, high speed instrumentation, clock and data signal restoration, logic level shifting or translation, high speed line receivers, threshold detection, peak and zero-crossing detectors, high speed trigger circuitry, pulse-width modulators, current-/voltage-controlled oscillators.
  • Voltage range from -0.2 to VCC + 0.2V (-0.2VCC + 0.2V, TA = 25°C)
  • Common-mode range is -0.2 (min, VCC = 2.5V to 5.5V, TA = 25°C)
  • Offset voltage is ±3mV (typ, VCC = 2.5V, TA = -40°C to +125°C)
  • Resistance, differential mode range from 200 to 7000kohm (-0.5V to VCC + 0.5V, TA = 25°C)
  • Active gain is 80dB (typ, TA = 25°C), qualified for automotive application
  • Common-mode rejection is 45dB (min, VCC = 2.5V, VCM = -0.2V to +2.7V)
  • Sleep time is 300ns (typ, lCC 100μA, TA = 25°C)
  • Propagation delay range from 30 to 50ns (VOD = 10mV, VCC = 2.5V, TA = 25°C)
  • Supply voltage range from 2.5 to 5.5V (TA = 25°C)
  • 6-lead SC70 package, operating temperature range from -40°C to +125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
1Channels

:
40ns

:
2.5V to 5.5V

:
SC-70

:
6Pins

:
CMOS, TTL

:
Single Supply

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

4,003 In stock Need more?

4,003 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥492.20 ( ¥541.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥492.20 (¥541.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥318.21 (¥350.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥295.48 (¥325.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥272.75 (¥300.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥250.80 (¥275.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥235.13 (¥258.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥203.78 (¥224.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥195.94 (¥215.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --