You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD845KNZ

Operational Amplifier, 1 Channels, 16 MHz, 100 V/µs, ± 4.75V to ± 18V, DIP, 8 Pins

ANALOG DEVICES AD845KNZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD845KNZ
Order Code:
4019743
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD845KNZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD845 is a fast, precise, N channel JFET input, monolithic operational amplifier. It is fabricated using Analog Devices’ complementary bipolar (CB) process. Advanced laser-wafer trimming technology enables the very low input offset voltage and offset voltage drift performance to be realized. The AD845 is ideal for use in applications such as active filters, high speed integrators, photodiode preamps, sample-and-hold amplifiers and log amplifiers and for buffering A/D and D/A converters.
  • Replaces hybrid amplifiers in many applications
  • 13.6MHz min unity gain bandwidth, 100V/µs slew rate, 350ns settles to 0.01%
  • 1.75MHz full power bandwidth
  • 0.25mV max input offset voltage and 5µV/°C max offset voltage drift
  • 0.5nA typ input bias current
  • 500V/mV typ open-loop gain at VO = ±10V, RLOAD ≥ 2KW
  • 4µV p-p input voltage noise at 0.1Hz to 10Hz
  • 94dB min CMRR at VCM = ±10V
  • 8 lead DIP package
  • Operating temperature range from 0 to 70°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
16MHz

:
100V/µs

:
4.75V to 18V

:
DIP

:
8Pins

:
JFET

:
-

:
100µV

:
500pA

:
Through Hole

:
0°C

:
70°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

97 In stock Need more?

97 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,338.78 ( ¥3,672.66  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,338.78 (¥3,672.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,428.06 (¥2,670.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,426.49 (¥2,669.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,191.41 (¥2,410.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥2,128.56 (¥2,341.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥2,097.13 (¥2,306.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --