You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD844ANZ

Operational Amplifier, 1 Channels, 60 MHz, 2 kV/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES AD844ANZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD844ANZ
Order Code:
4019736
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD844ANZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD844 is a high speed monolithic operational amplifier fabricated using the Analog Devices, Inc., junction isolated complementary bipolar (CB) process. It combines high bandwidth and very fast large signal response with excellent dc performance. Although optimized for use in current-to-voltage applications and as an inverting mode amplifier, it is also suitable for use in many noninverting applications. Typical application include flash ADC input amplifiers, high speed current DAC interfaces, video buffers and cable drivers and pulse amplifiers.
  • Wide bandwidth: 60MHz at gain of -1, 33MHz at gain of -10
  • 2000V/μs typ slew rate
  • 20MHz full power bandwidth, 20V p-p, RL = 500 ohm
  • Fast settling: 100ns to 0.1% (10V step)
  • 0.03% differential gain error and 0.16° differential phase error at 4.4MHz
  • 6.5mA low quiescent current
  • Operating power supply range from ±4.5 to ±18V
  • 0.005% total harmonic distortion at f = 100KHz, 2Vrms
  • 8 lead DIP package
  • Operating temperature range from -40 to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
60MHz

:
2kV/µs

:
4.5V to 18V

:
DIP

:
8Pins

:
Current Feedback

:
-

:
50µV

:
Through Hole

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

Deliveries start from 3/19/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,487.63 ( ¥2,736.39  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,487.63 (¥2,736.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,765.01 (¥1,941.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,763.44 (¥1,939.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,545.56 (¥1,700.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,456.21 (¥1,601.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,391.14 (¥1,530.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --