You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8432ACPZ-WP
RF Amplifier, 32 to 200 MHz, 24.08 dB Gain, 4.5 to 5.5 V, -40°C to 85°C, LFCSP-24
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8432ACPZ-WP
- Order Code:
- 4296708
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AD8432ACPZ-WP Datasheet
Product Overview
- Active input impedance matching, integrated input clamp diode
- Single-ended input, differential output, supply voltage range from 4.5V to 5.5V
- Gain error is 0.1dB typical at (VS = 5V, TA = 25°C, RS = RIN = 50 ohm, RFB =150 ohm)
- 200MHz typical -3dB small signal bandwidth at (G = 12.04dB, VS = 5V, TA = 25°C, RS = RIN = 50 ohm)
- Slew rate (rising edge) is 295V/μs typical at (VOUT = 2V p-p, f = 10MHz, VS = 5V, TA = 25°C)
- Input voltage noise is 0.85nV/√Hz typical at (VS = 5V, TA = 25°C, RS = RIN = 50 ohm)
- Input offset voltage is +1mV typical at (VS = 5V, TA = 25°C, RS = RIN = 50 ohm, RFB =150 ohm)
- Supply voltage range from 4.5V to 5.5V, quiescent current is 24mA typ at (ENB = 5V)
- Power supply rejection ratio is -82dB typical at (G = 24.08dB, f = 100KHz, no bypass capacitors)
- Operating temperature range from -40°C to +85°C, 24-lead LFCSP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 32MHz
- :
- 200MHz
- :
- 24.08dB
- :
- -
- :
- LFCSP
- :
- 24Pins
- :
- 4.5V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
254 In stock Need more?
254 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 64+
- 128+
- 256+
- 512+
- 2560+
- 5056+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥862.13 (¥948.34) | ( ) |
10+ | ¥467.12 (¥513.83) | ( ) |
64+ | ¥439.74 (¥483.71) | ( ) |
128+ | ¥401.19 (¥441.31) | ( ) |
256+ | ¥368.91 (¥405.80) | ( ) |
512+ | ¥346.72 (¥381.39) | ( ) |
2560+ | ¥342.95 (¥377.25) | ( ) |
5056+ | ¥339.18 (¥373.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.