You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD842JRZ-16

Operational Amplifier, Single, 1 Channels, 80 MHz, 375 V/µs, ± 5V to ± 18V, WSOIC, 16 Pins

ANALOG DEVICES AD842JRZ-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD842JRZ-16
Order Code:
4296526
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AD842 Series
Technical Datasheet:
AD842JRZ-16   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AD842 Series)

See all from this product range

Product Overview

AD842JRZ-16 is a wideband, high output current fast settling op-amp. This device is fabricated using the Analog Device junction isolated complementary bipolar (CB) process. This process permits a combination of DC precision and wideband AC performance previously unobtainable in a monolithic opamp. This device offers extremely fast settling characteristics, typically settling to within 0.01% of the final value in less than 100ns for a 10V step. The 375V/µs slew rate of the device, along with its 80MHz gain-bandwidth product, ensures excellent performance in video and pulse amplifier applications. This amplifier is ideally suited for use in high-frequency signal conditioning circuits and wide bandwidth active filters. It is used in applications such as line drivers, DAC and ADC buffers, and video and pulse amplifiers.
  • Input offset voltage is 0.5mV typical at (TA = 25°C)
  • Input bias current is 4.2µA typical at (TA = 25°C)
  • Common-mode rejection ratio is 115dB typical at (VCM = ±10V, TA = 25°C)
  • Input voltage noise is 9nV/√Hz typical at (TA = 25°C)
  • Gain bandwidth product is 80MHz typical at (TA = 25°C)
  • Slew rate is 375V/µs typical at (TA = 25°C)
  • Settling time is 80ns typical at (0.1%, TA = 25°C)
  • Differential gain is 0.015% typical at (f = 4.4MHz, TA = 25°C)
  • Differential phase is 0.035° typical at (f = 4.4MHz, TA = 25°C)
  • Operating temperature range from 0°C to 70°C, 16-lead SOIC-W package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
80MHz

:
375V/µs

:
5V to 18V

:
WSOIC

:
16Pins

:
General Purpose

:
-

:
500µV

:
4.2µA

:
Surface Mount

:
0°C

:
70°C

:
AD842 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

19 In stock Need more?

19 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,029.98 ( ¥3,332.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,029.98 (¥3,332.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,280.72 (¥2,508.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥2,061.27 (¥2,267.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥1,694.47 (¥1,863.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥1,675.20 (¥1,842.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥1,665.57 (¥1,832.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --